Reference Only

B32686S7224J565

Film Capacitors 0.22uF 1250volts 10% ESR 6.0mOhms Term=T.

Manufacturer:

Mfr Part:
B32686S7224J565

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFilm Capacitors
Capacitance220 nF
Voltage Rating DC1.25 kVDC
Termination StyleLug
DielectricPolypropylene (PP)
Length42 mm (1.654 in)
Width18 mm (0.709 in)
ProductSnubber Film Capacitors
Voltage Rating AC450 VAC
Tolerance5 %
Number of Pins2 Pin
ESR7 mOhms
Height32.5 mm (1.28 in)
SeriesB3268* - MFP Snubber
PackagingBulk
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeSnubber Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250080
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 256 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.96$2,549.76
$9.42$4,823.04
$8.93$9,144.32
Need more?