Reference Only

B32686A0224J000

Film Capacitors 0.220uF 5% 1000V L/S=37.5mm.

Manufacturer:

Mfr Part:
B32686A0224J000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFilm Capacitors
Capacitance0.22 uF
Voltage Rating DC1 kVDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing37.5 mm (1.476 in)
Length42 mm (1.654 in)
Width16 mm (0.63 in)
ProductAC and Pulse Film Capacitors
Voltage Rating AC400 VAC
Tolerance5 %
Number of Pins2 Pin
Height28.5 mm (1.122 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 100 C
SeriesB3268* - MFP Very High Pulse
PackagingBulk
Lead Diameter1 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
Part # AliasesB32686A224J

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 192 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.37$647.04
$3.33$3,356.64
$3.21$6,471.36
Need more?