Reference Only

B32684A2473K

Film Capacitors 0.047uF 2000volts 10% LS=27.5mm

Manufacturer:

Mfr Part:
B32684A2473K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFilm Capacitors
Capacitance47 nF
Termination StyleRadial
Lead Spacing27.5 mm (1.083 in)
Number of Pins2 Pin
SeriesB32684
PackagingBulk
Product TypeFilm Capacitors
SubcategoryCapacitors
Part # AliasesB32684A2473K000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?