Reference Only

B32684A0154K

Film Capacitors 0.15uF 1000volts 10% LS=27.5mm.

Manufacturer:

Mfr Part:
B32684A0154K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFilm Capacitors
Capacitance150 nF
Termination StyleRadial
Lead Spacing27.5 mm (1.083 in)
Number of Pins2 Pin
SeriesB32684
PackagingBulk
Product TypeFilm Capacitors
SubcategoryCapacitors
Part # AliasesB32684A0154K000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,600 / Multiples: 1,600)
Quantity Unit PriceExt. Price
$1.73$2,768.00
$1.48$9,472.00
Need more?