Reference Only

B32683A7103K

Film Capacitors 0.01uF 1250volts 10% LS=22.5mm

Manufacturer:

Mfr Part:
B32683A7103K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFilm Capacitors
Capacitance10 nF
Termination StyleRadial
Lead Spacing22.5 mm (0.886 in)
Number of Pins2 Pin
SeriesB32683
PackagingBulk
Product TypeFilm Capacitors
SubcategoryCapacitors
Part # Aliases871-B32683A7103J B32683A7103K000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?