Reference Only

B32674D4505K

Film Capacitors 5.0uF 450volts 10% 27.5mmL/S 0.8mmL/D.

Manufacturer:

Mfr Part:
B32674D4505K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFilm Capacitors
Capacitance5 uF
Voltage Rating DC450 VDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing27.5 mm (1.083 in)
Length31.5 mm (1.24 in)
Width16 mm (0.63 in)
ProductDC Link Film Capacitors
Voltage Rating AC275 VAC
Tolerance10 %
Number of Pins2 Pin
ESR4.8 mOhms
Height32 mm (1.26 in)
Lead StyleStraight
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
SeriesB32674D
QualificationAEC-Q200
PackagingBulk
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeFilm Capacitors
Part # AliasesB32674D4505K000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 880 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.09$1,839.20
$2.04$2,244.00
$1.94$4,268.00
$1.81$9,158.60
Need more?