Reference Only

B32672Z6474J000

Film Capacitors 630VDC 0.47uF 5% AEC-Q200D.

Manufacturer:

Mfr Part:
B32672Z6474J000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFilm Capacitors
Capacitance470 nF
Voltage Rating DC630 VDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing15 mm (0.591 in)
Length18 mm (0.709 in)
Width11 mm (0.433 in)
ProductPower Factor Correction Film Capacitors
Voltage Rating AC310 VAC
Tolerance5 %
Number of Pins2 Pin
Height18.5 mm (0.728 in)
Lead StyleStraight
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesB3267*Z* - High Current PFC
QualificationAEC-Q200
PackagingBulk
Lead Diameter0.8 mm
Life20000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
Part # AliasesB32672Z6474J

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,400 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.353$847.20
$0.342$923.40
$0.329$1,677.90
$0.28$2,856.00
$0.273$6,879.60
Need more?