Reference Only

B32672Z4154K

Film Capacitors FILM CAP MKP BOX 0.15 F 10 450Vdc LS 15mm.

Manufacturer:

Mfr Part:
B32672Z4154K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFilm Capacitors
Voltage Rating DC450 VDC
Lead Spacing15 mm (0.591 in)
Number of Pins2 Pin
SeriesB32672Z
QualificationAEC-Q200
PackagingBulk
Product TypeFilm Capacitors
SubcategoryCapacitors
Part # AliasesB32672Z4154K000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.19$760.00
$0.186$930.00
$0.174$1,740.00
$0.171$4,275.00
Need more?