Reference Only

B32671L1102J189

Film Capacitors 0.001uF 10% 500Vrms REEL.

Manufacturer:

Mfr Part:
B32671L1102J189

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFilm Capacitors
Lead Spacing10 mm (0.394 in)
Voltage Rating AC500 VAC
Number of Pins2 Pin
SeriesB3267*L* - MKP High Current
QualificationAEC-Q200
PackagingReel
Product TypeFilm Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 13,600 / Multiples: 13,600)
Quantity Unit PriceExt. Price
$0.14$1,904.00
Need more?