B32656S8105K566 TDK

B32656S8105K566

Film Capacitors FILM CAP MKP SNUBBER 1.0 F 10 850Vdc.

Manufacturer:

Mfr Part:
B32656S8105K566

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFilm Capacitors
Capacitance1 uF
Voltage Rating DC850 VDC
Termination StyleSolder Lug
DielectricPolypropylene (PP)
Lead Spacing28 mm (1.102 in)
Length32.5 mm (1.28 in)
Width42 mm (1.654 in)
ProductSnubber Film Capacitors
Voltage Rating AC450 VAC
Tolerance10 %
Number of Pins2 Pin
ESR6 mOhms
Height18 mm (0.709 in)
Lead StyleStraight
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 110 C
SeriesB3265* - MKP Snubber
QualificationAEC-Q200
PackagingBulk
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeWound Snubber Film Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 140 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.07$709.80
$4.55$2,388.75
$4.40$4,466.00
Need more?