Reference Only

B32656S1334K561

Film Capacitors 0.3300uF 10% 1600V FILM CAP MKP BOXED.

Manufacturer:

Mfr Part:
B32656S1334K561

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFilm Capacitors
Capacitance0.33 uF
Voltage Rating DC1.6 kVDC
Termination StyleLug
DielectricPolypropylene (PP)
Lead Spacing28 mm (1.102 in)
Length42 mm (1.654 in)
Width20 mm (0.787 in)
ProductSnubber Film Capacitors
Voltage Rating AC750 VAC
Tolerance10 %
Height39.5 mm (1.555 in)
Lead StyleStraight
SeriesB3265* - MKP Snubber
QualificationAEC-Q200
PackagingBulk
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeSnubber Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 96 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.76$840.96
$8.51$1,021.20
$7.98$4,021.92
$7.79$7,852.32
Need more?