Reference Only

B32656S0474K563

Film Capacitors 0.47uF 1000volts 10% ESR 8.0mOhms Term=T.

Manufacturer:

Mfr Part:
B32656S0474K563

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFilm Capacitors
Capacitance0.47 uF
Voltage Rating DC1 kVDC
Termination StyleLug
DielectricPolypropylene (PP)
Lead Spacing57 mm (2.24 in)
Length42 mm (1.654 in)
Width14 mm (0.551 in)
ProductSnubber Film Capacitors
Voltage Rating AC480 VAC
Tolerance10 %
Number of Pins2 Pin
ESR8 mOhms
Height25 mm (0.984 in)
Lead StyleStraight
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 110 C
SeriesB3265* - MKP Snubber
QualificationAEC-Q200
PackagingBulk
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeSnubber Capacitors
Part # AliasesB32656S474K563

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 168 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.15$865.20
$4.79$2,414.16
$4.66$4,697.28
Need more?