Reference Only

B32643B0224K000

New Product
Film Capacitors .

Manufacturer:

Mfr Part:
B32643B0224K000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFilm Capacitors
Termination StyleRadial
Number of Pins2 Pin
SeriesB3264* - MMKP High Frequency
QualificationAEC-Q200
PackagingBulk
Product TypeFilm Capacitors
SubcategoryCapacitors
Part # AliasesB32643B224K

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3,600 / Multiples: 3,600)
Quantity Unit PriceExt. Price
$1.16$4,176.00
$1.11$7,992.00
Need more?