Reference Only
B32642B6563K
Film Capacitors 0.056uF 630volts 10% LS=10mm.
Datasheet
B32642B6563K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Film Capacitors | |
| Capacitance | 56 nF | |
| Lead Spacing | 15 mm (0.591 in) | |
| Number of Pins | 2 Pin | |
| Packaging | Bulk | |
| Product Type | Film Capacitors | |
| Qualification | AEC-Q200 | |
| Series | B32642B | |
| Subcategory | Capacitors | |
| Termination Style | Radial | |
| Voltage Rating DC | 630 VDC | |
| Part # Aliases | B32642B6563K000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250070 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 8,000 / Multiples: 8,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.378 | $3,024.00 |
Need more?