Reference Only

B32642B6183K

Film Capacitors 0.018uF 630volts 10% LS=10mm.

Manufacturer:

Mfr Part:
B32642B6183K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFilm Capacitors
Capacitance0.018 uF
Voltage Rating DC630 VDC
Termination StyleRadial
Lead Spacing15 mm (0.591 in)
Number of Pins2 Pin
SeriesB32642B
QualificationAEC-Q200
PackagingBulk
Product TypeFilm Capacitors
SubcategoryCapacitors
Part # AliasesB32642B6183K000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.237$948.00
$0.236$1,888.00
$0.232$2,784.00
$0.23$6,440.00
Need more?