Reference Only

B32641B0333J000

Film Capacitors 33nF 5% 1000V MKP AEC-Q200.

Manufacturer:

Mfr Part:
B32641B0333J000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFilm Capacitors
Capacitance33 nF
Voltage Rating DC1 kVDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing10 mm (0.394 in)
Length13 mm (0.512 in)
Width17.5 mm (0.689 in)
ProductGeneral Film Capacitors
Voltage Rating AC500 VAC
Tolerance5 %
Number of Pins2 Pin
Height8 mm (0.315 in)
Lead StyleStraight
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 110 C
SeriesB3264* - MMKP High Frequency
QualificationAEC-Q200
PackagingBulk
Product TypeFilm Capacitors
SubcategoryCapacitors
Part # AliasesB32641B333J

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.572$2,288.00
$0.54$4,320.00
$0.509$6,108.00
Need more?