Reference Only

B32641B0273K

Film Capacitors 0.027uF 1000volts 10% LS=10mm

Manufacturer:

Mfr Part:
B32641B0273K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFilm Capacitors
Capacitance27 nF
Voltage Rating DC1 kVDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing10 mm (0.394 in)
Length13 mm (0.512 in)
Width8 mm (0.315 in)
ProductGeneral Film Capacitors
Voltage Rating AC600 VAC
Tolerance10 %
Number of Pins2 Pin
Height17.5 mm (0.689 in)
Package / Case13 mm x 8 mm x 17.5 mm
Lead StyleStraight
Maximum Operating Temperature+ 110 C
SeriesB32641B
PackagingBulk
Lead Diameter0.6 mm
Life200000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeDouble Metallized Polypropylene Film
Part # AliasesB32641B0273K000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?