Reference Only

B32641B0103K

Film Capacitors 0.01uF 1000volts 10% LS=10mm.

Manufacturer:

Mfr Part:
B32641B0103K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFilm Capacitors
Capacitance0.01 uF
Voltage Rating DC1 kVDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing10 mm (0.394 in)
Length13 mm (0.512 in)
Width5 mm (0.197 in)
ProductGeneral Film Capacitors
Voltage Rating AC600 VAC
Tolerance10 %
Number of Pins2 Pin
ESR71 mOhms
Height11 mm (0.433 in)
Package / Case13 mm x 5 mm x 11 mm
Lead StyleStraight
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesB32641B
QualificationAEC-Q200
PackagingBulk
Lead Diameter0.6 mm
Life200000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeDouble Metallized Polypropylene Film
Part # AliasesB32641B103K B32641B0103K000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.268$1,072.00
$0.263$1,315.00
$0.259$2,590.00
Need more?