Reference Only

B32621A3222K

Film Capacitors FILM CAP MKP BOX 0.0022 F 10 250Vdc LS 10mm.

Manufacturer:

Mfr Part:
B32621A3222K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFilm Capacitors
Voltage Rating DC250 VDC
Lead Spacing10 mm (0.394 in)
Number of Pins2 Pin
SeriesB32621
PackagingBulk
Product TypeFilm Capacitors
SubcategoryCapacitors
Part # AliasesB32621A3222K000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 8,000 / Multiples: 8,000)
Quantity Unit PriceExt. Price
$0.214$1,712.00
$0.213$3,408.00
Need more?