Reference Only

B32572A3105K289

Film Capacitors FILM CAP MKT SILVER 1.0 F 10 250Vdc LS 15mm.

Manufacturer:

Mfr Part:
B32572A3105K289

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFilm Capacitors
Capacitance1 uF
Voltage Rating DC250 VDC
Termination StyleRadial
DielectricPolyester
Lead Spacing15 mm (0.591 in)
Length16.5 mm (0.65 in)
Width9.1 mm (0.358 in)
ProductGeneral Film Capacitors
Voltage Rating AC160 VAC
Tolerance10 %
Number of Pins2 Pin
Height11.7 mm (0.461 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 100 C
SeriesB3257* - MKT SilverCap
PackagingAmmo Pack
Product TypeFilm Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 2,560 / Multiples: 2,560)
Quantity Unit PriceExt. Price
$0.97$2,483.20
Need more?