Reference Only

B32562J6105M

Film Capacitors

Manufacturer:

Mfr Part:
B32562J6105M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFilm Capacitors
Voltage Rating DC400 VDC
Lead Spacing15 mm (0.591 in)
Number of Pins2 Pin
SeriesB32562J
PackagingBulk
Product TypeFilm Capacitors
SubcategoryCapacitors
TradenameSilverCap

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250020
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?