Reference Only
B32377G9566J000
Film Capacitors 3X56UF 900V PEC MKD AC GAS.
Datasheet
B32377G9566J000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Film Capacitors | |
| Capacitance | 56 uF | |
| Termination Style | Screw | |
| Dielectric | Polypropylene (PP) | |
| Product | Power Electronic Capacitors | |
| Voltage Rating AC | 1.27 kVAC | |
| Tolerance | 5 % | |
| ESR | 550 uOhms | |
| Height | 351 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 70 C | |
| Series | MKD AC Gas - Three Phase Delta Connection | |
| Packaging | Bulk | |
| Diameter | 136 mm | |
| Life | 85000 Hour | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors | |
| Type | Three Phase Gas Filled Capacitor | |
| Part # Aliases | B32377G9566J |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250080 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $167.17 | $3,343.40 | |
| $160.62 | $8,352.24 |
Need more?