Reference Only

B32377G1566J000

Film Capacitors 3X56UF 1000V PEC MKD AC GAS.

Manufacturer:

Mfr Part:
B32377G1566J000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFilm Capacitors
Capacitance56 uF
Termination StyleScrew
DielectricPolypropylene (PP)
ProductPower Electronic Capacitors
Voltage Rating AC1.415 kVAC
Tolerance5 %
ESR710 uOhms
Height351 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 70 C
SeriesMKD AC Gas - Three Phase Delta Connection
PackagingBulk
Diameter136 mm
Life85000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeThree Phase Gas Filled Capacitor
Part # AliasesB32377G1566J

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250080
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$205.78$4,115.60
Need more?