Reference Only

B32373B5107J000

Film Capacitors 500V 100uF 5% Filtercap MKD AC

Manufacturer:

Mfr Part:
B32373B5107J000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFilm Capacitors
Capacitance100 uF
Termination StyleScrew
DielectricPolypropylene (PP)
ProductGeneral Film Capacitors
Voltage Rating AC500 VAC
Tolerance5 %
Number of Pins2 Pin
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesB3237B
PackagingBulk
Product TypeFilm Capacitors
SubcategoryCapacitors
Part # AliasesB32373B5107J

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?