Reference Only

B32373A8626J050

Film Capacitors 1200VAC 68uF 5% Filtercap MKD AC.

Manufacturer:

Mfr Part:
B32373A8626J050

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFilm Capacitors
Capacitance68 uF
Termination StyleScrew
DielectricPolypropylene (PP)
ProductGeneral Film Capacitors
Voltage Rating AC1.2 kVAC
Tolerance5 %
Number of Pins2 Pin
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesB3237A
PackagingBulk
Product TypeFilm Capacitors
SubcategoryCapacitors
Part # AliasesB32373A8626J50

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250040
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 30 / Multiples: 1)
Quantity Unit PriceExt. Price
$74.91$2,247.30
$68.23$3,547.96
Need more?