Reference Only

B32362A4157J080

Film Capacitors PEC MKP 150 UF 480 V.

Manufacturer:

Mfr Part:
B32362A4157J080

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFilm Capacitors
Capacitance150 uF
Termination StyleStud Threaded
DielectricPolypropylene (PP)
ProductGeneral Film Capacitors
Voltage Rating AC480 VAC
Tolerance5 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesMKP AC
PackagingBulk
Product TypeFilm Capacitors
SubcategoryCapacitors
Part # AliasesB32362A4157J80

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250020
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 120 / Multiples: 60)
Quantity Unit PriceExt. Price
$64.10$7,692.00
Need more?