Reference Only

B32361B3107J030

Film Capacitors RECOMMENDED ALT 871-B32371A3107J030.

Manufacturer:

Mfr Part:
B32361B3107J030

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFilm Capacitors
Capacitance100 uF
Voltage Rating DC900 VDC
Termination StyleStud Threaded
DielectricPolypropylene (PP)
Lead Spacing35 mm (1.378 in)
Length132 mm (5.197 in)
ProductGeneral Film Capacitors
Voltage Rating AC460 VAC
Tolerance5 %
Number of Pins2 Pin
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 70 C
SeriesMKP AC
PackagingBulk
Diameter63.5 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
Part # AliasesB32361B3107J30

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250020
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 120 / Multiples: 1)
Quantity Unit PriceExt. Price
$31.47$3,776.40
Need more?