Reference Only

B32361A4706J080

Film Capacitors FILM CAP 0.68uF 20%.

Manufacturer:

Mfr Part:
B32361A4706J080

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFilm Capacitors
Capacitance70 uF
Termination StyleStud Threaded
DielectricPolypropylene (PP)
ProductGeneral Film Capacitors
Voltage Rating AC680 VAC
Tolerance5 %
Number of Pins2 Pin
Height142 mm (5.591 in)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesMKP AC
PackagingBulk
Diameter63.5 mm
Life100000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeFilm Capacitors Power Electronic Capacitors
Part # AliasesB32361A4706J80

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250030
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 240 / Multiples: 120)
Quantity Unit PriceExt. Price
$35.95$8,628.00
Need more?