Reference Only

B32361A4106J080

Film Capacitors FILM CAP 10 uF 10%.

Manufacturer:

Mfr Part:
B32361A4106J080

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFilm Capacitors
Capacitance10 uF
Voltage Rating DC1.2 kVDC
Termination StyleStud Threaded
DielectricPolypropylene (PP)
Lead Spacing35 mm (1.378 in)
Length70 mm (2.756 in)
ProductGeneral Film Capacitors
Voltage Rating AC680 VAC
Tolerance5 %
Number of Pins2 Pin
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesMKP AC
PackagingBulk
Diameter63.5 mm
Life100000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
Part # AliasesB32361A4106J80

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250030
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 240 / Multiples: 1)
Quantity Unit PriceExt. Price
$19.36$4,646.40
$18.34$9,243.36
Need more?