Reference Only

B32361A3706J030

Film Capacitors RECOMMENDED ALT 871-B32371A3706J030.

Manufacturer:

Mfr Part:
B32361A3706J030

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFilm Capacitors
Capacitance70 uF
Voltage Rating DC900 VDC
Termination StyleStud Threaded
DielectricPolypropylene (PP)
Lead Spacing35 mm (1.378 in)
Length107 mm (4.213 in)
ProductGeneral Film Capacitors
Voltage Rating AC460 VAC
Tolerance5 %
Number of Pins2 Pin
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesMKP AC
PackagingBulk
Diameter63.5 mm
Life100000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeFilm Capacitors Power Electronic Capacitors
Part # AliasesB32361A3706J30

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250020
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 240 / Multiples: 120)
Quantity Unit PriceExt. Price
$31.30$7,512.00
Need more?