Reference Only

B32344E4121A580

Film Capacitors .

Manufacturer:

Mfr Part:
B32344E4121A580

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFilm Capacitors
Capacitance48 uF
Termination StyleTerminal Block
Voltage Rating AC480 VAC
Tolerance10 %
Number of Pins3 Pin
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 55 C
SeriesMKP480-D
PackagingBulk
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeThree Phase

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250020
TARIC8532250000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$79.31$317.24
$68.37$820.44
$61.93$3,220.36
$60.85$6,085.00
Need more?