Reference Only

B32340C4022A500

Film Capacitors

Manufacturer:

Mfr Part:
B32340C4022A500

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFilm Capacitors
Capacitance50 uF
Termination StyleQuick Connect
DielectricPolypropylene (PP)
Length105 mm (4.134 in)
ProductPower Factor Correction Film Capacitors
Voltage Rating AC400 VAC
Tolerance- 5 %, + 10 %
Number of Pins3 Pin
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 55 C
SeriesB32340C-A
Diameter63.5 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
TypePower Factor Correction Film Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250020
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?