Reference Only

B32232A8224K000

Obsolete
Film Capacitors 0.22uF 630volts 10% Axial Round

Manufacturer:

Mfr Part:
B32232A8224K000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFilm Capacitors
Capacitance220 nF
Voltage Rating DC630 VDC
Termination StyleAxial
DielectricPolyester
Length27 mm (1.063 in)
Width11.5 mm (0.453 in)
ProductGeneral Film Capacitors
Voltage Rating AC200 VAC
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesB32232
PackagingBulk
Product TypeFilm Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?