Reference Only
B32232A3185K000
Film Capacitors 1.8uF 250volts 10% Axial Round
Datasheet
B32232A3185K000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Film Capacitors | |
| Capacitance | 1.8 uF | |
| Voltage Rating DC | 250 VDC | |
| Termination Style | Axial | |
| Dielectric | Polyester | |
| Product | General Film Capacitors | |
| Voltage Rating AC | 160 VAC | |
| Tolerance | 10 % | |
| Number of Pins | 2 Pin | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | B32232 | |
| Packaging | Bulk | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250010 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?