Reference Only

B32036A4564M000

Safety Capacitors MKP Y2 0.56uF 350VAC AEC-Q200 L/S=37.5mm.

Manufacturer:

Mfr Part:
B32036A4564M000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategorySafety Capacitors
Capacitance560 nF
Voltage Rating AC350 VAC
Termination StyleRadial
Lead Spacing37.5 mm (1.476 in)
Voltage Rating DC1 kVDC
Length42 mm
Width16 mm
ProductSafety Film Capacitors
Tolerance20 %
Number of Pins2 Pin
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 110 C
Height28.5 mm
SeriesB3203* - Y2 Humidity/Auto-Grade
QualificationAEC-Q200
PackagingBulk
Lead Diameter1 mm
Product TypeSafety Capacitors
Part # AliasesB32036A4564M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,600 / Multiples: 1,600)
Quantity Unit PriceExt. Price
$2.72$4,352.00
Need more?