Reference Only

B32036A4105K000

Safety Capacitors 1uF 350Vrms AC.

Manufacturer:

Mfr Part:
B32036A4105K000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategorySafety Capacitors
Capacitance1 uF
Voltage Rating AC350 VAC
Termination StyleRadial
Lead Spacing37.5 mm (1.476 in)
Voltage Rating DC350 VDC
Length42 mm
Width39.5 mm
ProductSafety Film Capacitors
DielectricPolypropylene (PP)
Tolerance10 %
Number of Pins2 Pin
Lead StyleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 110 C
Height20 mm
SeriesB3203* - Y2 Humidity/Auto-Grade
QualificationAEC-Q200
PackagingBulk
Lead Diameter1 mm
Product TypeSafety Capacitors
Part # AliasesB32036A4105K

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250020
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 640 / Multiples: 640)
Quantity Unit PriceExt. Price
$5.58$3,571.20
Need more?