Reference Only

B32034A4684K000

Safety Capacitors 0.68uF 10% 350VAC AEC-Q200 L/S=27.5mm.

Manufacturer:

Mfr Part:
B32034A4684K000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategorySafety Capacitors
Capacitance680 nF
Voltage Rating AC350 VAC
Termination StyleRadial
Lead Spacing27.5 mm (1.083 in)
Length31.5 mm
Width22 mm
ProductSafety Film Capacitors
Tolerance10 %
Number of Pins2 Pin
Lead StyleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 110 C
Height36.5 mm
SeriesB3203* - Y2 Humidity/Auto-Grade
QualificationAEC-Q200
PackagingBulk
Product TypeSafety Capacitors
Part # AliasesB32034A4684K

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250020
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,280 / Multiples: 1,280)
Quantity Unit PriceExt. Price
$3.44$4,403.20
Need more?