Reference Only

B32026B3824K000

Safety Capacitors FILM CAP Y2 0.82uF 1 0% 300Vac LS 37.5mm.

Manufacturer:

Mfr Part:
B32026B3824K000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategorySafety Capacitors
Capacitance0.82 uF
Voltage Rating AC300 VAC
Termination StyleRadial
Lead Spacing37.5 mm (1.476 in)
Voltage Rating DC1.5 kVDC
Length41.5 mm
Width18 mm
ProductSafety Film Capacitors
DielectricPolypropylene (PP)
Tolerance10 %
Number of Pins2 Pin
Lead StyleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 110 C
Height32.5 mm
SeriesB3202* - Y2 Standard
PackagingBulk
Lead Diameter1 mm
Product TypeSafety Capacitors
SubcategoryCapacitors
TypeEMI Suppression Capacitors (MKP)
Part # AliasesB32026B3824K

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250020
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 720 / Multiples: 720)
Quantity Unit PriceExt. Price
$4.81$3,463.20
Need more?