Reference Only

B32021A3622M000

Safety Capacitors .

Manufacturer:

Mfr Part:
B32021A3622M000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategorySafety Capacitors
Capacitance6200 pF
Voltage Rating AC300 VAC
Termination StyleRadial
Voltage Rating DC1.5 kVDC
ProductSafety Film Capacitors
DielectricPolypropylene (PP)
Tolerance20 %
Number of Pins2 Pin
Lead StyleStraight
Maximum Operating Temperature+ 110 C
SeriesB3202* - Y2 Standard
PackagingBulk
Product TypeSafety Capacitors
SubcategoryCapacitors
TypeHigh Voltage Capacitors
Part # AliasesB32021A3622M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250020
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.257$1,028.00
$0.243$6,804.00
Need more?