Reference Only

B32021A3562K289

Safety Capacitors .

Manufacturer:

Mfr Part:
B32021A3562K289

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategorySafety Capacitors
Capacitance5.6 nF
Voltage Rating AC300 VAC
Termination StyleRadial
Lead Spacing10 mm (0.394 in)
Voltage Rating DC1.5 kVDC
Length13 mm
Width5 mm
ProductSafety Film Capacitors
DielectricPolypropylene (PP)
Tolerance10 %
Number of Pins2 Pin
Lead StyleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 110 C
Height11 mm
SeriesB3202* - Y2 Standard
PackagingAmmo Pack
Lead Diameter0.6 mm
Product TypeSafety Capacitors
SubcategoryCapacitors
TypeEMI Suppression Film Capacitors (MKP)

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250020
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 6,640 / Multiples: 6,640)
Quantity Unit PriceExt. Price
$0.293$1,945.52
Need more?