Reference Only

B32021A3152M

Safety Capacitors 0.0015uF 300volt 20% Y2.

Manufacturer:

Mfr Part:
B32021A3152M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategorySafety Capacitors
Capacitance1.5 nF
Safety RatingY2
Voltage Rating AC300 VAC
Termination StyleRadial
Lead Spacing10 mm (0.394 in)
Voltage Rating DC1.5 kVDC
Length13 mm
Width4 mm
ProductSafety Film Capacitors
DielectricPolypropylene (PP)
Tolerance20 %
Number of Pins2 Pin
Lead StyleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 110 C
Height9 mm
SeriesB3202* - Y2 Standard
PackagingBulk
Lead Diameter0.6 mm
Product TypeSafety Capacitors
SubcategoryCapacitors
TypeEMI Suppression Film Capacitors (MKP)
Part # AliasesB32021A3152M000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250020
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 8,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.236$1,888.00
$0.203$2,030.00
Need more?