Reference Only
B32012A5222M000
New Product
Film Capacitors Y1 2.2nF 20% 500Vac LS 15mm AEC-Q200.
Datasheet
B32012A5222M000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Film Capacitors | |
| Capacitance | 2.2 nF | |
| Voltage Rating DC | 1.5 kVDC | |
| Termination Style | Through Hole | |
| Dielectric | Polypropylene (PP) | |
| Lead Spacing | 15 mm | |
| Length | 18 mm | |
| Width | 6 mm | |
| Product | Film Capacitors | |
| Voltage Rating AC | 500 VAC | |
| Tolerance | 20 % | |
| Number of Pins | 2 Pin | |
| Height | 12 mm | |
| Lead Style | Radial | |
| Maximum Operating Temperature | + 125 C | |
| Series | B3201* - Compact Y1 High Temp 125C | |
| Packaging | Bulk | |
| Lead Diameter | 0.8 mm | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors | |
| Type | EMI Suppression Capacitor | |
| Part # Aliases | B32012A5222M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250070 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.236 | $944.00 | |
| $0.221 | $1,105.00 | |
| $0.203 | $2,030.00 | |
| $0.192 | $4,800.00 |
Need more?