Reference Only

B25696H1627K201

New Product
Film Capacitors 620uF +-10% 1200V PEC MKP DC.

Manufacturer:

Mfr Part:
B25696H1627K201

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFilm Capacitors
Capacitance620 uF
Voltage Rating DC1.2 kVDC
Termination StyleScrew
DielectricPolypropylene (PP)
Lead Spacing32 mm (1.26 in)
ProductPower Film Capacitor
Voltage Rating AC4 kVAC
Tolerance10 %
Number of Pins2 Pin
ESR1.5 mOhms
Height226 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesB25696H - MKP DC High Frequency
PackagingBulk
Diameter100 mm
Life100000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeHigh Frequency

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 60 / Multiples: 1)
Quantity Unit PriceExt. Price
$128.70$7,722.00
Need more?