Reference Only

B25694M0957K901

New Product
Film Capacitors 950uF +-10% 900V PEC MKP DC.

Manufacturer:

Mfr Part:
B25694M0957K901

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFilm Capacitors
Capacitance950 uF
Voltage Rating DC900 VDC
Termination StyleScrew
ProductPower Electronic Capacitor
Tolerance10 %
ESR0.81 mOhms
Height160 mm (6.299 in)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesB25694 - MKP DC High Density
PackagingBulk
Diameter100 mm
Life100000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeHigh Density
Part # AliasesB25694M957K901

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250080
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$120.23$2,404.60
$114.68$6,880.80
Need more?