Reference Only

B25690C3327K003

Film Capacitors .

Manufacturer:

Mfr Part:
B25690C3327K003

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFilm Capacitors
Capacitance320 uF
Voltage Rating DC3 kVDC
Termination StyleStud Threaded
Lead Spacing50 mm (1.969 in)
ProductGeneral Film Capacitors
Voltage Rating AC4 kVAC
Tolerance10 %
Number of Pins2 Pin
ESR1.3 mOhms
Height345 mm (13.58 in)
Lead StyleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 75 C
SeriesMKP DC Link - Resin Top
PackagingBulk
Diameter136 mm
Lead Diameter14 mm
Life100000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypePower Electronic Capacitor
Part # AliasesB25690C3327K3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?