Reference Only

B25690C1308K103

Film Capacitors 1100VDC 3000uF 10% PEC MKP DC.

Manufacturer:

Mfr Part:
B25690C1308K103

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFilm Capacitors
Capacitance3000 uF
Voltage Rating DC1.1 kVDC
Termination StyleScrew
DielectricPolypropylene (PP)
Lead Spacing50 mm (1.969 in)
ProductElectronic Equipment Film Capacitors
Voltage Rating AC4 kVAC
Tolerance10 %
Number of Pins2 Pin
ESR1 mOhms
Height370 mm (14.56 in)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesMKP DC Link - Resin Top
PackagingBulk
Diameter136 mm
Life100000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeOne Phase

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250080
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 60 / Multiples: 1)
Quantity Unit PriceExt. Price
$301.35$18,081.00
Need more?