Reference Only

B25690A0737K901

Film Capacitors 900VDC 730uF 10% PEC MKP DC.

Manufacturer:

Mfr Part:
B25690A0737K901

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFilm Capacitors
Capacitance730 uF
Voltage Rating DC900 VDC
Termination StyleScrew
DielectricPolypropylene (PP)
Lead Spacing32 mm (1.26 in)
ProductElectronic Equipment Film Capacitors
Voltage Rating AC4 kVAC
Tolerance10 %
Number of Pins2 Pin
ESR1.6 mOhms
Height176 mm (6.929 in)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesMKP DC Link - Resin Top
PackagingBulk
Diameter85 mm
Life100000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeOne Phase
Part # AliasesB25690A737K901

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250080
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 60 / Multiples: 1)
Quantity Unit PriceExt. Price
$75.25$4,515.00
$72.75$7,857.00
Need more?