Reference Only
B25690A0387K901
Film Capacitors 380uF 10% 900VDC.
Datasheet
B25690A0387K901 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Film Capacitors | |
| Capacitance | 380 uF | |
| Voltage Rating DC | 900 VDC | |
| Termination Style | Stud Threaded | |
| Lead Spacing | 32 mm (1.26 in) | |
| Product | General Film Capacitors | |
| Voltage Rating AC | 4 kVAC | |
| Tolerance | 10 % | |
| Number of Pins | 2 Pin | |
| ESR | 1.7 mOhms | |
| Height | 95 mm (3.74 in) | |
| Lead Style | Straight | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | MKP DC Link - Resin Top | |
| Packaging | Bulk | |
| Diameter | 85 mm | |
| Lead Diameter | 12 mm | |
| Life | 100000 Hour | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors | |
| Type | Power Electronic Capacitor | |
| Part # Aliases | B25690A387K901 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250080 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 60 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $48.36 | $2,901.60 | |
| $46.82 | $5,056.56 |
Need more?