Reference Only

B25690A0128K903

Film Capacitors 900VDC 1200uF 10% PEC MKP DC.

Manufacturer:

Mfr Part:
B25690A0128K903

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFilm Capacitors
Capacitance1200 uF
Voltage Rating DC900 VDC
Termination StyleScrew
DielectricPolypropylene (PP)
Lead Spacing50 mm (1.969 in)
ProductElectronic Equipment Film Capacitors
Voltage Rating AC4 kVAC
Tolerance10 %
Number of Pins2 Pin
ESR1.5 mOhms
Height141 mm (5.551 in)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesMKP DC Link - Heavy Duty
PackagingBulk
Diameter116 mm
Life100000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeOne Phase
Part # AliasesB25690A128K903

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250080
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 60 / Multiples: 1)
Quantity Unit PriceExt. Price
$108.45$6,507.00
$107.26$10,726.00
Need more?