Reference Only

B25680B1427A101

Film Capacitors 1100VDC 420uF 10% PEC MKP DC.

Manufacturer:

Mfr Part:
B25680B1427A101

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFilm Capacitors
Capacitance420 uF
Voltage Rating DC1.1 kVDC
Termination StyleScrew
DielectricPolypropylene (PP)
Lead Spacing32 mm (1.26 in)
Length136 mm (5.354 in)
ProductElectronic Equipment Film Capacitors
Voltage Rating AC4 kVAC
Tolerance- 15 %, 0 %
Number of Pins2 Pin
ESR2.4 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesMKP DC Link - Heavy Duty
PackagingBulk
Diameter85 mm
Life1000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeOne Phase

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250080
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 60 / Multiples: 1)
Quantity Unit PriceExt. Price
$52.31$3,138.60
Need more?